Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No1855S6 0001000
Newark Part No.05M3152
Product RangeVideoFLEX Series
Your Part Number
Technical Datasheet
2,000 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7,663.020 |
| 5+ | $7,366.660 |
| 10+ | $7,112.630 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$7,663.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1855S6 0001000
Newark Part No.05M3152
Product RangeVideoFLEX Series
Technical Datasheet
Coaxial Cable TypeRGMini
Conductor Area CSA-
Conductor MaterialCopper
External Diameter12.116mm
Impedance75ohm
Jacket ColorUnjacketed
Jacket MaterialUnjacketed
No. of Max Strands x Strand SizeSolid
Product RangeVideoFLEX Series
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Wire Gauge23AWG
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RGMini
Conductor Material
Copper
Impedance
75ohm
Jacket Material
Unjacketed
Product Range
VideoFLEX Series
Reel Length (Metric)
304.8m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
12.116mm
Jacket Color
Unjacketed
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Wire Gauge
23AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate