Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2,339.840 |
5+ | $2,249.350 |
10+ | $2,171.780 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$2,339.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No37501 01050
Newark Part No.15B2767
Technical Datasheet
Jacket MaterialEPDM Rubber
Jacket ColorBlack
Wire Gauge1AWG
Conductor Area CSA-
Reel Length (Imperial)50ft
Reel Length (Metric)15.24m
Operating Temperature Max150°C
No. of Max Strands x Strand Size210 x 24AWG
Voltage Rating7.5kV
Conductor MaterialTinned Copper
External Diameter0.638"
Approval Specification-
Product Range-
SVHCtris(2-methoxyethoxy)vinylsilane
Product Overview
The 37501 01050 is a 15.24m black Wire with EPDM rubber jacket and tinned copper conductor. The EPDM is naturally corona and more heat resistant than many other rubber compounds and is able to take longer bake cycles frequently needed for big jobs. EPDM has superior weather resistance and low temperature pliability.
- -55 to 150°C Operating temperature range
Applications
Industrial
Technical Specifications
Jacket Material
EPDM Rubber
Wire Gauge
1AWG
Reel Length (Imperial)
50ft
Operating Temperature Max
150°C
Voltage Rating
7.5kV
External Diameter
0.638"
Product Range
-
Jacket Color
Black
Conductor Area CSA
-
Reel Length (Metric)
15.24m
No. of Max Strands x Strand Size
210 x 24AWG
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
tris(2-methoxyethoxy)vinylsilane
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:tris(2-methoxyethoxy)vinylsilane
Download Product Compliance Certificate
Product Compliance Certificate