Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $264.490 |
| 5+ | $254.260 |
| 10+ | $245.490 |
Price for:Each
Minimum: 1
Multiple: 1
$264.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No4504FE.00100
Newark Part No.59M5668
Technical Datasheet
Cable ShieldingScreened
No. of Conductors6Conductor
Wire Gauge22AWG
Conductor Area CSA0.352mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorGrey
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialCopper
Jacket MaterialFR NC
External Diameter4.6mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Jacket Color
Grey
Conductor Material
Copper
External Diameter
4.6mm
Product Range
-
No. of Conductors
6Conductor
Conductor Area CSA
0.352mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
FR NC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate