Print Page
Image is for illustrative purposes only. Please refer to product description.
198 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.650 |
| 10+ | $15.160 |
| 25+ | $14.650 |
| 50+ | $13.680 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$15.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No4505R 010
Newark Part No.54AH7320
Technical Datasheet
Coaxial Cable TypeRG59
Conductor Area CSA-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
External Diameter5.9mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)-
Reel Length (Metric)-
Wire Gauge20AWG
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coaxial Cable Type
RG59
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
-
SVHC
No SVHC (07-Jul-2017)
Conductor Area CSA
-
External Diameter
5.9mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
-
Wire Gauge
20AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate