New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Multiconductor Cable
                                                                                                  Print Page

                                                                                                  5506FE 0081000

                                                                                                  Multiconductor Cable, Shielded, 8 Conductor, 22 AWG, 1000 ft, 304.8 m

                                                                                                  BELDEN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BELDEN 5506FE 0081000
                                                                                                  ManufacturerBELDEN
                                                                                                  Manufacturer Part No5506FE 0081000
                                                                                                  Newark Part No.97B2572
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$507.910
                                                                                                  5+$488.270
                                                                                                  10+$471.430
                                                                                                  Price for:Spool of 1000
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $507.91
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BELDEN
                                                                                                  ManufacturerBELDEN
                                                                                                  Manufacturer Part No5506FE 0081000
                                                                                                  Newark Part No.97B2572
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Cable ShieldingShielded
                                                                                                  No. of Conductors8Conductor
                                                                                                  Wire Gauge22AWG
                                                                                                  Conductor Area CSA-
                                                                                                  Reel Length (Imperial)1000ft
                                                                                                  Reel Length (Metric)304.8m
                                                                                                  Jacket ColorGray
                                                                                                  No. of Max Strands x Strand Size7 x 30AWG
                                                                                                  Conductor MaterialCopper
                                                                                                  Jacket MaterialPVC
                                                                                                  External Diameter4.75mm
                                                                                                  Voltage Rating300V
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Technical Specifications

                                                                                                  Cable Shielding

                                                                                                  Shielded

                                                                                                  Wire Gauge

                                                                                                  22AWG

                                                                                                  Reel Length (Imperial)

                                                                                                  1000ft

                                                                                                  Jacket Color

                                                                                                  Gray

                                                                                                  Conductor Material

                                                                                                  Copper

                                                                                                  External Diameter

                                                                                                  4.75mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  No. of Conductors

                                                                                                  8Conductor

                                                                                                  Conductor Area CSA

                                                                                                  -

                                                                                                  Reel Length (Metric)

                                                                                                  304.8m

                                                                                                  No. of Max Strands x Strand Size

                                                                                                  7 x 30AWG

                                                                                                  Jacket Material

                                                                                                  PVC

                                                                                                  Voltage Rating

                                                                                                  300V

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.