Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No735A1-1000-8
Newark Part No.83F6765
Your Part Number
Technical Datasheet
35 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,165.210 |
| 5+ | $1,120.140 |
| 10+ | $1,081.510 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$1,165.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No735A1-1000-8
Newark Part No.83F6765
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA-
Conductor MaterialSilver Plated Copper
External Diameter3.277mm
Impedance75ohm
Jacket ColorGray
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Wire Gauge26AWG
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
-
Conductor Material
Silver Plated Copper
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
304.8m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
3.277mm
Jacket Color
Gray
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Wire Gauge
26AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate