Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No7711A-1000-B59
Newark Part No.83F6776
Product RangeVideoFLEX Series
Your Part Number
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15,350.340 |
| 5+ | $14,756.680 |
| 10+ | $14,247.830 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$15,350.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No7711A-1000-B59
Newark Part No.83F6776
Product RangeVideoFLEX Series
Technical Datasheet
Coaxial Cable TypeRG6
Conductor Area CSA-
Conductor MaterialCopper
External Diameter22.86mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product RangeVideoFLEX Series
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Wire Gauge18AWG
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG6
Conductor Material
Copper
Impedance
75ohm
Jacket Material
PVC
Product Range
VideoFLEX Series
Reel Length (Metric)
305m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
22.86mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Wire Gauge
18AWG
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate