Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,230.890 |
| 5+ | $1,183.280 |
| 10+ | $1,142.480 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$1,230.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No7806R 010500
Newark Part No.87K7164
Technical Datasheet
Coaxial Cable TypeRG58
Conductor Area CSA-
Conductor MaterialCopper
External Diameter4.953mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Wire Gauge19AWG
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 7806R 010500 is a black RG58 Coaxial Cable with foam high density polyethylene (FHDPE) insulation, solid bare copper conductor and PVC jacket. The coaxial cable features DuoFoil® aluminum foil-polyester tape (100% coverage) and tinned copper braid shield (100% coverage).
- 0.209μH/m Nominal inductance
- 79.7pF/m Conductor to shield nominal capacitance
- 77% Nominal velocity of propagation
- 4.33ns/m Nominal delay
- 300VRMS Maximum operating voltage
- -40 to +75°C Operating temperature range
Applications
Industrial
Technical Specifications
Coaxial Cable Type
RG58
Conductor Material
Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
152.4m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
4.953mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
500ft
Wire Gauge
19AWG
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
