Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No83264 0011000
Newark Part No.02F5785
Your Part Number
Technical Datasheet
42 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5,414.150 |
| 5+ | $5,204.770 |
| 10+ | $5,025.290 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$5,414.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83264 0011000
Newark Part No.02F5785
Technical Datasheet
Coaxial Cable TypeRG179
Conductor Area CSA-
Conductor MaterialCopper
External Diameter2.54mm
Impedance75ohm
Jacket ColorBrown
Jacket MaterialFEP
No. of Max Strands x Strand Size7 x 38AWG
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Wire Gauge30AWG
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG179
Conductor Material
Copper
Impedance
75ohm
Jacket Material
FEP
Product Range
-
Reel Length (Metric)
304.8m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
2.54mm
Jacket Color
Brown
No. of Max Strands x Strand Size
7 x 38AWG
Reel Length (Imperial)
1000ft
Wire Gauge
30AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate