Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerBELDEN
Manufacturer Part No88281 0101000
Newark Part No.04F3227
Technical Datasheet
Coaxial Cable TypeRG59
Conductor Area CSA-
Conductor MaterialCopper
External Diameter6.88mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialFluoropolymer
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Wire Gauge20AWG
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG59
Conductor Material
Copper
Impedance
75ohm
Jacket Material
Fluoropolymer
Product Range
-
Reel Length (Metric)
304.8m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
6.88mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Wire Gauge
20AWG
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate