Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No89269 010100
Newark Part No.02F6062
Your Part Number
Technical Datasheet
300 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,001.940 |
| 5+ | $963.180 |
| 10+ | $929.970 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$1,001.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No89269 010100
Newark Part No.02F6062
Technical Datasheet
Coaxial Cable TypeRG62
Conductor Area CSA-
Conductor MaterialCopper
External Diameter5.08mm
Impedance93ohm
Jacket ColorBlack
Jacket MaterialFEP
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Wire Gauge22AWG
SVHCCadmium
Technical Specifications
Coaxial Cable Type
RG62
Conductor Material
Copper
Impedance
93ohm
Jacket Material
FEP
Product Range
-
Reel Length (Metric)
30.48m
SVHC
Cadmium
Conductor Area CSA
-
External Diameter
5.08mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
100ft
Wire Gauge
22AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate