Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $2,332.400 |
5+ | $2,242.200 |
10+ | $2,164.870 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$2,332.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No89907 E4X500
Newark Part No.03F6795
Technical Datasheet
Coaxial Cable TypeRG58A
Wire Gauge20AWG
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorGray
Jacket MaterialPVDF
Conductor MaterialTinned Copper
No. of Max Strands x Strand Size19 x 32AWG
External Diameter4.064mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG58A
Conductor Area CSA
-
Reel Length (Imperial)
500ft
Jacket Color
Gray
Conductor Material
Tinned Copper
External Diameter
4.064mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
20AWG
Impedance
50ohm
Reel Length (Metric)
152.4m
Jacket Material
PVDF
No. of Max Strands x Strand Size
19 x 32AWG
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate