Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No9221 010100
Newark Part No.03F2624
Your Part Number
Technical Datasheet
11,300 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $187.700 |
| 5+ | $180.450 |
| 10+ | $174.220 |
Price for:Spool of 100
Minimum: 2
Multiple: 2
$375.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9221 010100
Newark Part No.03F2624
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA-
Conductor MaterialCopper
External Diameter2.46mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 38AWG
Product Range-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Wire Gauge30AWG
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9221 010100 is a Coaxial Cable with 30AWG stranded tinned copper conductor and a foam high density polyethylene insulation. The 9221 series 75Ω miniature coax cable comes with a black PVC outer jacket and tinned copper braid outer shield. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 62.275N Maximum recommended pulling tension
- 0.318257µH/m Nominal inductance
- 78% Nominal velocity of propagation
- 328.1Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -40 to 60°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Coaxial Cable Type
-
Conductor Material
Copper
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
30.5m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
2.46mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 38AWG
Reel Length (Imperial)
100ft
Wire Gauge
30AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate