Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No9221 010U500
Newark Part No.03F2625
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $587.160 |
| 5+ | $564.460 |
| 10+ | $545.000 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$587.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9221 010U500
Newark Part No.03F2625
Technical Datasheet
Coaxial Cable TypeRGMini
Conductor Area CSA-
Conductor MaterialCopper
External Diameter2.46mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 38AWG
Product Range-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Wire Gauge30AWG
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RGMini
Conductor Material
Copper
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
152.4m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
2.46mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 38AWG
Reel Length (Imperial)
500ft
Wire Gauge
30AWG
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate