New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Hook Up Wire
                      Print Page

                      9899 010500

                      Wire, Test Prod, PVC, Black, 18 AWG, 500 ft

                      BELDEN 9899 010500
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBELDEN
                      Manufacturer Part No9899 010500
                      Newark Part No.87K6364
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$1,489.770
                      5+$1,432.150
                      10+$1,382.770
                      Price for:Spool of 500
                      Minimum: 1
                      Multiple: 1
                      $1,489.77
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBELDEN
                      Manufacturer Part No9899 010500
                      Newark Part No.87K6364
                      Technical Datasheet

                      Data Sheet

                      Jacket MaterialPVC
                      Jacket ColorBlack
                      Wire Gauge18AWG
                      Conductor Area CSA-
                      Reel Length (Imperial)500ft
                      Reel Length (Metric)152.4m
                      Operating Temperature Max80°C
                      No. of Max Strands x Strand Size65 x 36AWG
                      Voltage Rating5kV
                      Conductor MaterialCopper
                      External Diameter3.658mm
                      Approval Specification-
                      Product Range-
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The 9899 010500 is a 152.4m black Hook-up/Lead - Test Prod Wire with tinned copper conductor and a PVC insulation. Use test probe lead for electrical and electronic measuring for test equipment.

                      Applications

                      Industrial, Consumer Electronics, Test & Measurement

                      Technical Specifications

                      Jacket Material

                      PVC

                      Wire Gauge

                      18AWG

                      Reel Length (Imperial)

                      500ft

                      Operating Temperature Max

                      80°C

                      Voltage Rating

                      5kV

                      External Diameter

                      3.658mm

                      Product Range

                      -

                      Jacket Color

                      Black

                      Conductor Area CSA

                      -

                      Reel Length (Metric)

                      152.4m

                      No. of Max Strands x Strand Size

                      65 x 36AWG

                      Conductor Material

                      Copper

                      Approval Specification

                      -

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.