Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part NoRA500P 3651000
Newark Part No.66AH9224
Your Part Number
Technical Datasheet
185 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5,249.950 |
| 5+ | $5,046.910 |
| 10+ | $4,872.890 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$5,249.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoRA500P 3651000
Newark Part No.66AH9224
Technical Datasheet
Coaxial Cable Type0.5" Low Loss Coax
Conductor Area CSA-
Conductor MaterialCopper Clad Aluminum
External Diameter16mm
Impedance50ohm
Jacket ColorWhite
Jacket MaterialFR PVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Wire Gauge5AWG
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
0.5" Low Loss Coax
Conductor Material
Copper Clad Aluminum
Impedance
50ohm
Jacket Material
FR PVC
Product Range
-
Reel Length (Metric)
304.8m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
16mm
Jacket Color
White
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Wire Gauge
5AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate