Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part NoURM202.10200
Newark Part No.50AC7430
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $296.000 |
| 5+ | $285.640 |
| 10+ | $276.760 |
Price for:Spool of 200
Minimum: 1
Multiple: 1
$296.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoURM202.10200
Newark Part No.50AC7430
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA0.442mm²
Conductor MaterialCopper
External Diameter5.1mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.25mm
Product Range-
Reel Length (Imperial)656ft
Reel Length (Metric)200m
Wire Gauge-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
-
Conductor Material
Copper
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
200m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
0.442mm²
External Diameter
5.1mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 0.25mm
Reel Length (Imperial)
656ft
Wire Gauge
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate