Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part NoURM67.0050
Newark Part No.76Y2744
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $300.150 |
| 5+ | $289.650 |
| 10+ | $280.640 |
Price for:Spool of 164
Minimum: 1
Multiple: 1
$300.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoURM67.0050
Newark Part No.76Y2744
Technical Datasheet
Coaxial Cable TypeURM67
Conductor Area CSA6.8mm²
Conductor MaterialCopper
External Diameter10.3mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.75mm
Product Range-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Wire Gauge-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Coaxial Cable Type
URM67
Conductor Material
Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
50m
SVHC
No SVHC (17-Jan-2023)
Conductor Area CSA
6.8mm²
External Diameter
10.3mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 0.75mm
Reel Length (Imperial)
164ft
Wire Gauge
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate