Print Page
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $33.010 |
5+ | $32.430 |
10+ | $31.840 |
20+ | $31.260 |
Price for:Each
Minimum: 1
Multiple: 1
$33.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No01103000
Newark Part No.34M9094
Product RangeEuromas
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric34mm
External Width - Metric64mm
External Depth - Metric150mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial1.34"
External Width - Imperial2.52"
External Depth - Imperial5.91"
Product RangeEuromas
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
34mm
External Depth - Metric
150mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
2.52"
Product Range
Euromas
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
64mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
1.34"
External Depth - Imperial
5.91"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate