Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No02251000
Newark Part No.03AH6713
Product RangeEuromas Series
Also Known AsM 251
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $127.110 |
Price for:Each
Minimum: 1
Multiple: 1
$127.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No02251000
Newark Part No.03AH6713
Product RangeEuromas Series
Also Known AsM 251
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialPolycarbonate
External Height - Metric100.1mm
External Width - Metric160mm
External Depth - Metric360mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial3.94"
External Width - Imperial6.3"
External Depth - Imperial14.17"
Product RangeEuromas Series
SVHCLead
Technical Specifications
Enclosure Type
Small
External Height - Metric
100.1mm
External Depth - Metric
360mm
Body Color
Gray
External Height - Imperial
3.94"
External Depth - Imperial
14.17"
SVHC
Lead
Enclosure Material
Polycarbonate
External Width - Metric
160mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
6.3"
Product Range
Euromas Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate