Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No04311000
Newark Part No.23M7958
Product RangeEuromas Poly Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.820 |
| 5+ | $69.480 |
| 10+ | $68.010 |
| 20+ | $66.450 |
Price for:Each
Minimum: 1
Multiple: 1
$69.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No04311000
Newark Part No.23M7958
Product RangeEuromas Poly Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolyester (PET)
External Height - Metric56mm
External Width - Metric75mm
External Depth - Metric110mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial2.2"
External Width - Imperial2.95"
External Depth - Imperial4.33"
Product RangeEuromas Poly Series
SVHCLead (23-Jan-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
56mm
External Depth - Metric
110mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
2.95"
Product Range
Euromas Poly Series
Enclosure Material
Polyester (PET)
External Width - Metric
75mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
2.2"
External Depth - Imperial
4.33"
SVHC
Lead (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
