Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.620 |
| 5+ | $6.500 |
| 10+ | $6.390 |
| 20+ | $6.260 |
| 50+ | $6.140 |
Price for:Each
Minimum: 1
Multiple: 1
$6.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No22035000
Newark Part No.35M0615
Technical Datasheet
Accessory TypeDIN Rail Carrier
For Use WithHeight Between 70mm and 160mm Enclosures
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
22035000 is a TSH 35 universal mounting rail holder. The TSH 35 consists of a base and a latch that can be snapped into the base in different positions. It is ideal for enclosure heights from 70mm to 160mm. It can be mounted approximately in the center of the enclosure so that the protruding latch can be unlocked with a screwdriver. For small enclosures, the protruding part of the latch can be snapped off.
- Use for DIN rail according to DIN EN 60715 TH35
- RAL9005 black color
- Material: polyamide
- Temperature range from -10°C to 65°C
- Scope of delivery: 1 mounting rail holder, screws for enclosure mounting
- Dimension is 15.2mm x 105mm x 45mm (H x W x D)
Contents
Mounting rail holder, Screws for enclosure mounting.
Technical Specifications
Accessory Type
DIN Rail Carrier
Product Range
-
For Use With
Height Between 70mm and 160mm Enclosures
SVHC
No SVHC (27-Jun-2024)
Alternatives for 22035000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate