Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $37.820 |
5+ | $36.910 |
10+ | $35.650 |
20+ | $34.840 |
50+ | $34.070 |
Price for:Each
Minimum: 1
Multiple: 1
$37.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No38102700
Newark Part No.35M1592
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialNylon, Glass Filled
External Height - Metric34mm
External Width - Metric64mm
External Depth - Metric98mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial1.34"
External Width - Imperial2.52"
External Depth - Imperial3.86"
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
34mm
External Depth - Metric
98mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.52"
Product Range
-
Enclosure Material
Nylon, Glass Filled
External Width - Metric
64mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
1.34"
External Depth - Imperial
3.86"
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate