Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $177.700 |
Price for:Each
Minimum: 1
Multiple: 1
$177.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No41351109
Newark Part No.23M7249
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolystyrol
External Height - Metric281mm
External Width - Metric296mm
External Depth - Metric158mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial11.06"
External Width - Imperial11.65"
External Depth - Imperial6.22"
Product Range-
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
281mm
External Depth - Metric
158mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
11.65"
Product Range
-
Enclosure Material
Polystyrol
External Width - Metric
296mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
11.06"
External Depth - Imperial
6.22"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate