Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.320 |
| 5+ | $50.500 |
| 10+ | $49.690 |
| 20+ | $48.860 |
Price for:Each
Minimum: 1
Multiple: 1
$51.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No43435004
Newark Part No.35M1654
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialABS, Polycarbonate
External Height - Metric66mm
External Width - Metric65mm
External Depth - Metric120mm
IP RatingIP40
IP RatingIP40
Body ColorGrey
NEMA Rating-
External Height - Imperial2.6"
External Width - Imperial2.56"
External Depth - Imperial4.72"
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
66mm
External Depth - Metric
120mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.56"
Product Range
-
Enclosure Material
ABS, Polycarbonate
External Width - Metric
65mm
IP Rating
IP40
Body Color
Grey
External Height - Imperial
2.6"
External Depth - Imperial
4.72"
SVHC
Lead (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate