Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No52090200
Newark Part No.03AH6829
Product RangeMGM Series
Also Known AsMGM 16
Technical Datasheet
98 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.223 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No52090200
Newark Part No.03AH6829
Product RangeMGM Series
Also Known AsMGM 16
Technical Datasheet
Thread SizeM16 x 1.5
MaterialNylon (Polyamide)
Locknut Plating-
Thickness5mm
Product RangeMGM Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thread Size
M16 x 1.5
Locknut Plating
-
Product Range
MGM Series
Material
Nylon (Polyamide)
Thickness
5mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate