Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.980 |
| 5+ | $87.330 |
| 10+ | $85.690 |
Price for:Each
Minimum: 1
Multiple: 1
$88.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No55320010.MT4
Newark Part No.42M3004
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric62mm
External Width - Metric157mm
IP RatingIP30
IP RatingIP30
Body ColorGrey
NEMA Rating-
External Height - Imperial2.44"
External Width - Imperial6.18"
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
62mm
IP Rating
IP30
Body Color
Grey
External Height - Imperial
2.44"
Product Range
-
Enclosure Material
ABS
External Width - Metric
157mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
6.18"
SVHC
Lead (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate