Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No62247300
Newark Part No.03AH6845
Product RangeEuromas II Series
Also Known AsEM 247 LP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.040 |
Price for:Each
Minimum: 1
Multiple: 1
$76.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No62247300
Newark Part No.03AH6845
Product RangeEuromas II Series
Also Known AsEM 247 LP
Technical Datasheet
Enclosure TypeElectronic
Enclosure MaterialPolycarbonate
External Height - Metric119.9mm
External Width - Metric160mm
External Depth - Metric300mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial4.7"
External Width - Imperial6.3"
External Depth - Imperial11.81"
Product RangeEuromas II Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
119.9mm
External Depth - Metric
300mm
Body Color
Gray
External Height - Imperial
4.7"
External Depth - Imperial
11.81"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polycarbonate
External Width - Metric
160mm
IP Rating
IP65
NEMA Rating
NEMA 12
External Width - Imperial
6.3"
Product Range
Euromas II Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate