Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.980 |
| 5+ | $39.250 |
| 10+ | $38.500 |
| 20+ | $37.770 |
| 50+ | $37.020 |
Price for:Each
Minimum: 1
Multiple: 1
$39.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No65005510
Newark Part No.35M2024
Technical Datasheet
Enclosure TypeControl
Enclosure MaterialABS
External Height - Metric75mm
External Width - Metric55mm
External Depth - Metric109mm
IP RatingIP40
IP RatingIP40
Body ColorGrey
NEMA Rating-
External Height - Imperial2.95"
External Width - Imperial2.17"
External Depth - Imperial4.29"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Control
External Height - Metric
75mm
External Depth - Metric
109mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.17"
Product Range
-
Enclosure Material
ABS
External Width - Metric
55mm
IP Rating
IP40
Body Color
Grey
External Height - Imperial
2.95"
External Depth - Imperial
4.29"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate