Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No82803124
Newark Part No.03AH6854
Product RangeBOS-Streamline Series
Also Known AsBS 803 F-7024
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $53.570 | $11.990 |
Price for:Each
Minimum: 1
Multiple: 1
$11.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No82803124
Newark Part No.03AH6854
Product RangeBOS-Streamline Series
Also Known AsBS 803 F-7024
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric209.3mm
External Width - Metric98mm
External Depth - Metric34.8mm
IP RatingIP40
Body ColorGray
NEMA Rating-
External Height - Imperial8.2"
External Width - Imperial3.86"
External Depth - Imperial1.37"
Product RangeBOS-Streamline Series
SVHCLead
Product Overview
82803124 is a BS 803 F-7024 ergonomic ABS hand-held enclosure with optional impact protection gasket. Optional decor gasket ensures a high degree of protection, protects the enclosure when dropped and offers color design options.
- Use of the decorative seal increases the degree of protection to IP65
- Enclosure has a lowered membrane keypad surface
- Made of ABS material
- By turning the upper part 180° against the lower part, desk versions can also be realized
- With battery compartment for 4 x Mignon (AA)
- RAL 7024 graphite grey color
- Dimension is 34.8mm x 98mm x 209.3mm (H x W x D)
Contents
Enclosure, Fixing screws, Battery compartment cover, Battery compartment seal, Battery contacts.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
209.3mm
External Depth - Metric
34.8mm
Body Color
Gray
External Height - Imperial
8.2"
External Depth - Imperial
1.37"
SVHC
Lead
Enclosure Material
ABS
External Width - Metric
98mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.86"
Product Range
BOS-Streamline Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
