Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No84207000
Newark Part No.03AH6889
Product RangeAlubos ABP 2070 Series
Also Known AsABP 2070-1000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $276.430 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$276.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No84207000
Newark Part No.03AH6889
Product RangeAlubos ABP 2070 Series
Also Known AsABP 2070-1000
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric73.9mm
External Width - Metric210mm
External Depth - Metric1m
IP RatingIP65
Body ColorBlack
NEMA Rating-
External Height - Imperial2.91"
External Width - Imperial8.3"
External Depth - Imperial39.37"
Product RangeAlubos ABP 2070 Series
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
73.9mm
External Depth - Metric
1m
Body Color
Black
External Height - Imperial
2.91"
External Depth - Imperial
39.37"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Aluminum
External Width - Metric
210mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
8.3"
Product Range
Alubos ABP 2070 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate