Print Page
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.100 |
| 5+ | $102.260 |
| 10+ | $100.410 |
Price for:Each
Minimum: 1
Multiple: 1
$104.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No92865250.MT6
Newark Part No.12T3881
Product RangeATPH 1865
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric68mm
External Width - Metric181mm
External Depth - Metric250mm
IP RatingIP54
IP RatingIP54
Body ColorNatural
NEMA Rating-
External Height - Imperial2.68"
External Width - Imperial7.13"
External Depth - Imperial9.84"
Product RangeATPH 1865
SVHCNo SVHC (27-Jun-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
68mm
External Depth - Metric
250mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
7.13"
Product Range
ATPH 1865
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
181mm
IP Rating
IP54
Body Color
Natural
External Height - Imperial
2.68"
External Depth - Imperial
9.84"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate