Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No96013134
Newark Part No.03AH6894
Product RangeBocube Series
Also Known AsBocube B 140809 PC-V0-7024
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.300 |
Price for:Each
Minimum: 1
Multiple: 1
$26.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No96013134
Newark Part No.03AH6894
Product RangeBocube Series
Also Known AsBocube B 140809 PC-V0-7024
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialPolycarbonate
External Height - Metric80mm
External Width - Metric80mm
External Depth - Metric151mm
IP RatingIP66, IP68
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial3.15"
External Width - Imperial3.15"
External Depth - Imperial5.94"
Product RangeBocube Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Small
External Height - Metric
80mm
External Depth - Metric
151mm
Body Color
Gray
External Height - Imperial
3.15"
External Depth - Imperial
5.94"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IP66, IP68
NEMA Rating
NEMA 4X
External Width - Imperial
3.15"
Product Range
Bocube Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate