Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $248.830 |
Price for:Each
Minimum: 1
Multiple: 1
$248.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No84160200.MT5
Newark Part No.23M4708
Product RangeABP 1600
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric52mm
External Width - Metric169mm
External Depth - Metric200mm
IP RatingIP65
IP RatingIP65
Body ColorBlack
NEMA Rating-
External Height - Imperial2.05"
External Width - Imperial6.65"
External Depth - Imperial7.87"
Product RangeABP 1600
SVHCLead (27-Jun-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
52mm
External Depth - Metric
200mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
6.65"
Product Range
ABP 1600
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
169mm
IP Rating
IP65
Body Color
Black
External Height - Imperial
2.05"
External Depth - Imperial
7.87"
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate