Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No1120-3R3M-RC
Newark Part No.63K3298
Product Range1120 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.44 |
Price for:Each
Minimum: 206
Multiple: 206
$1,326.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No1120-3R3M-RC
Newark Part No.63K3298
Product Range1120 Series
Technical Datasheet
Product Range1120 Series
Inductance3.3µH
Inductor ConstructionUnshielded
RMS Current (Irms)11.4A
Saturation Current (Isat)11.4A
DC Resistance Max5mohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1120 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
11.4A
Inductance Tolerance
± 20%
Inductance
3.3µH
RMS Current (Irms)
11.4A
DC Resistance Max
5mohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate