Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No2300HT-220-V-RC
Newark Part No.45W1775
Product Range2300HT Series
Technical Datasheet
65 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.350 |
| 10+ | $6.280 |
| 25+ | $5.900 |
| 50+ | $5.370 |
| 100+ | $5.230 |
| 500+ | $4.850 |
| 1000+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$7.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2300HT-220-V-RC
Newark Part No.45W1775
Product Range2300HT Series
Technical Datasheet
Product Range2300HT Series
Inductance22µH
RMS Current (Irms)19A
DC Resistance Max8000µohm
Inductance Tolerance± 15%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
2300HT Series
RMS Current (Irms)
19A
Inductance Tolerance
± 15%
Inductance
22µH
DC Resistance Max
8000µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability