Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No2308-V-RC
Newark Part No.63K3731
Product Range2300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.620 |
| 500+ | $2.280 |
Price for:Each
Minimum: 150
Multiple: 50
$393.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2308-V-RC
Newark Part No.63K3731
Product Range2300 Series
Technical Datasheet
Product Range2300 Series
Inductance39µH
RMS Current (Irms)11.2A
DC Resistance Max14mohm
Inductance Tolerance± 15%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
2300 Series
RMS Current (Irms)
11.2A
Inductance Tolerance
± 15%
Inductance
39µH
DC Resistance Max
14mohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate