Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No5713-RC
Newark Part No.63K3791
Product Range5700 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
100+ | $3.660 |
500+ | $3.430 |
1000+ | $3.350 |
2500+ | $3.220 |
Price for:Each
Minimum: 288
Multiple: 72
$1,054.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5713-RC
Newark Part No.63K3791
Product Range5700 Series
Technical Datasheet
Product Range5700 Series
Inductance700µH
RMS Current (Irms)2.25A
DC Resistance Max0.42ohm
Inductance Tolerance± 15%
Technical Specifications
Product Range
5700 Series
RMS Current (Irms)
2.25A
Inductance Tolerance
± 15%
Inductance
700µH
DC Resistance Max
0.42ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate