Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No5724-RC
Newark Part No.63K3802
Product Range5700 Series
Technical Datasheet
249 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.470 |
10+ | $9.150 |
25+ | $8.740 |
50+ | $8.250 |
Price for:Each
Minimum: 1
Multiple: 1
$10.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5724-RC
Newark Part No.63K3802
Product Range5700 Series
Technical Datasheet
Product Range5700 Series
Inductance4mH
RMS Current (Irms)1.75A
DC Resistance Max0.16ohm
Inductance Tolerance± 15%
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5724-RC is a High Current Choke/Inductor with low radiation and high inductance. This 5700 Series inductor features Increase inductance with AC excitation current to compensate reduced inductance with DC bias. Supports 1kHz frequency and ±15% inductance tolerance.
- High current capacity
Applications
Power Management
Technical Specifications
Product Range
5700 Series
RMS Current (Irms)
1.75A
Inductance Tolerance
± 15%
Inductance
4mH
DC Resistance Max
0.16ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability