Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No5725-RC
Newark Part No.63K3803
Product Range5700 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 250+ | $8.310 |
| 500+ | $8.170 |
Price for:Each
Minimum: 256
Multiple: 32
$2,127.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5725-RC
Newark Part No.63K3803
Product Range5700 Series
Technical Datasheet
Product Range5700 Series
Inductance8mH
RMS Current (Irms)1A
DC Resistance Max3.34ohm
Inductance Tolerance± 15%
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5700 series high-current Toroid Inductor with low radiation. It offers increase inductance with AC excitation current to compensate reduced inductance with DC bias.
- High inductance
- -55 to 105°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Product Range
5700 Series
RMS Current (Irms)
1A
Inductance Tolerance
± 15%
Inductance
8mH
DC Resistance Max
3.34ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate