Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM0805-15NM-RC
Newark Part No.63K3015
Product RangePM0805 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.184 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$368.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM0805-15NM-RC
Newark Part No.63K3015
Product RangePM0805 Series
Technical Datasheet
Inductance15nH
DC Resistance Max80mohm
Self Resonant Frequency3.6GHz
DC Current Rating600mA
Inductor Case / Package0805 [2012 Metric]
Product RangePM0805 Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15nH
Self Resonant Frequency
3.6GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ceramic
DC Resistance Max
80mohm
DC Current Rating
600mA
Product Range
PM0805 Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate