Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1008-R68K-RC
Newark Part No.63K3039
Product RangePM1008 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.183 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$366.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1008-R68K-RC
Newark Part No.63K3039
Product RangePM1008 Series
Technical Datasheet
Inductance680nH
DC Resistance Max1.47ohm
Self Resonant Frequency375MHz
DC Current Rating400mA
Inductor Case / Package1008 [2516 Metric]
Product RangePM1008 Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Self Resonant Frequency
375MHz
Inductor Case / Package
1008 [2516 Metric]
Inductance Tolerance
± 10%
Core Material
Ceramic
DC Resistance Max
1.47ohm
DC Current Rating
400mA
Product Range
PM1008 Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate