Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105SB-221K-RC
Newark Part No.63K3528
Product RangePM105SB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.583 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 500
$583.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105SB-221K-RC
Newark Part No.63K3528
Product RangePM105SB Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)470mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangePM105SB Series
Power Inductor Case9.9mm x 9.9mm x 4.5mm
DC Resistance Max0.78ohm
Inductance Tolerance± 10%
Product Length9.9mm
Product Width9.9mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
PM105SB Series
DC Resistance Max
0.78ohm
Product Length
9.9mm
Product Height
4.5mm
RMS Current (Irms)
470mA
Saturation Current (Isat)
-
Power Inductor Case
9.9mm x 9.9mm x 4.5mm
Inductance Tolerance
± 10%
Product Width
9.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PM105SB-221K-RC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate