Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3316-151M-RC
Newark Part No.83R8679
Product RangePM3316 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
500+ | $0.589 |
1000+ | $0.565 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$294.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3316-151M-RC
Newark Part No.83R8679
Product RangePM3316 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)800mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1A
Product RangePM3316 Series
Power Inductor Case12.7mm x 10mm x 5mm
DC Resistance Max0.59ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Unshielded
Product Range
PM3316 Series
DC Resistance Max
0.59ohm
Product Length
12.7mm
Product Height
5mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
1A
Power Inductor Case
12.7mm x 10mm x 5mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate