Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3604-300-RC
Newark Part No.63K3607
Product RangePM3600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
25+ | $1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 400
Multiple: 400
$516.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3604-300-RC
Newark Part No.63K3607
Product RangePM3600 Series
Technical Datasheet
Product RangePM3600 Series
Inductance, Parallel300µH
RMS Current, Parallel520mA
Saturation Current, Parallel-
DC Resistance Max, Parallel0.73ohm
Leakage Inductance-
Turns Ratio0.6
Product Length13.97mm
Product Width11.48mm
Product Height6.73mm
Inductor MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PM3600 Series
RMS Current, Parallel
520mA
DC Resistance Max, Parallel
0.73ohm
Turns Ratio
0.6
Product Width
11.48mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
300µH
Saturation Current, Parallel
-
Leakage Inductance
-
Product Length
13.97mm
Product Height
6.73mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate