Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM43-1R4M-RC
Newark Part No.
Re-Reel63K2837
Cut Tape63K2837
Product RangePM43 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $0.601 | $901.50 |
| Total Price | $901.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $0.601 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM43-1R4M-RC
Newark Part No.
Re-Reel63K2837
Cut Tape63K2837
Product RangePM43 Series
Technical Datasheet
Inductance1.4µH
RMS Current (Irms)3.3A
Inductor ConstructionUnshielded
Product RangePM43 Series
Saturation Current (Isat)5.1A
Power Inductor Case4.5mm x 4mm x 3.2mm
Inductance Tolerance± 20%
DC Resistance Max0.038ohm
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.4µH
Inductor Construction
Unshielded
Saturation Current (Isat)
5.1A
Inductance Tolerance
± 20%
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
3.3A
Product Range
PM43 Series
Power Inductor Case
4.5mm x 4mm x 3.2mm
DC Resistance Max
0.038ohm
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
