Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM5022S-101M-RC
Newark Part No.03M4243
Product RangePM5022S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
100+ | $0.799 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 250
$3,995.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM5022S-101M-RC
Newark Part No.03M4243
Product RangePM5022S Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Product RangePM5022S Series
Power Inductor Case18.3mm x 14mm x 6.8mm
DC Resistance Max0.207ohm
Inductance Tolerance± 20%
Product Length18.3mm
Product Width14mm
Product Height6.8mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
PM5022S Series
DC Resistance Max
0.207ohm
Product Length
18.3mm
Product Height
6.8mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
2.6A
Power Inductor Case
18.3mm x 14mm x 6.8mm
Inductance Tolerance
± 20%
Product Width
14mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PM5022S-101M-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate