Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM7232S-R10M-RC
Newark Part No.86K3054
Product RangePM7232S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$1,310.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM7232S-R10M-RC
Newark Part No.86K3054
Product RangePM7232S Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)32.5A
Inductor ConstructionShielded
Product RangePM7232S Series
Saturation Current (Isat)42A
Power Inductor Case7.8mm x 7mm x 3.9mm
Inductance Tolerance± 20%
DC Resistance Max1.7mohm
Product Length7.8mm
Product Width7mm
Product Height3.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Saturation Current (Isat)
42A
Inductance Tolerance
± 20%
Product Length
7.8mm
Product Height
3.9mm
RMS Current (Irms)
32.5A
Product Range
PM7232S Series
Power Inductor Case
7.8mm x 7mm x 3.9mm
DC Resistance Max
1.7mohm
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate