Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No1140-153K-RC
Newark Part No.92AH6525
Product Range1140 Series
Technical Datasheet
93 In Stock
Need more?
50 Delivery in 1-3 Business Days(US stock)
43 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $15.500 |
10+ | $13.790 |
25+ | $13.010 |
50+ | $12.230 |
100+ | $12.220 |
250+ | $11.730 |
500+ | $11.250 |
Price for:Each
Minimum: 1
Multiple: 1
$15.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No1140-153K-RC
Newark Part No.92AH6525
Product Range1140 Series
Technical Datasheet
Product Range1140 Series
Inductance15mH
Inductor Construction-
RMS Current (Irms)900mA
Saturation Current (Isat)1.7A
DC Resistance Max3.39ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1140 Series
Inductor Construction
-
Saturation Current (Isat)
1.7A
Inductance Tolerance
± 10%
Inductance
15mH
RMS Current (Irms)
900mA
DC Resistance Max
3.39ohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate