Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2031-15T-SM-RPLF
Newark Part No.22T0341
Product Range2031-xxT-SM Series
Technical Datasheet
264 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2031-15T-SM-RPLF
Newark Part No.22T0341
Product Range2031-xxT-SM Series
Technical Datasheet
Product Range2031-xxT-SM Series
DC Breakover Voltage60V
GDT Case StyleSMD
Impulse Discharge Current1kA
Impulse Sparkover Voltage500V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2031-15T-SM-RPLF is a 2-pole miniature Gas-discharge Tube designed to operate with TBU® devices. This tube is of small size and is approved by the test methods as per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards.
- <lt/>1pF Capacitance (1MHz)
- Stable breakdown throughout life
- Fast acting
- <gt/>10⁹Ω Insulation resistance (50/100V)
- -40 to 90°C Operating temperature range
Applications
Industrial, Communications & Networking, Avionics
Technical Specifications
Product Range
2031-xxT-SM Series
GDT Case Style
SMD
Impulse Sparkover Voltage
500V
DC Breakover Voltage
60V
Impulse Discharge Current
1kA
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability